Microchip TechnologyTC1413NCPAGate- und Leistungstreibern
Driver 3A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 28 | |
| 28 | |
| 45 | |
| CMOS|TTL | |
| 4.5 | |
| 16 | |
| 1 | |
| 0.8(Max) | |
| 2(Min) | |
| 3(Typ) | |
| 2.7 | |
| 730 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 9.27 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Correctly change the biasing voltage to a high power transistor by using this TC1413NCPA power driver by Microchip Technology. This device has a maximum propagation delay time of 45 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 16 V. This gate driver has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

