Microchip TechnologyTC1426COA713Gate- und Leistungstreibern
Driver 1.2A 2-OUT Low Side Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 35 | |
| 25 | |
| 75 | |
| CMOS|TTL | |
| 4.5 | |
| 16 | |
| 9 | |
| 0.8(Max) | |
| 3(Min) | |
| 1.2(Typ) | |
| 12 | |
| 470 | |
| 0 | |
| 70 | |
| Yes | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Think of Microchip Technology's TC1426COA713 power driver the next time you are in need of a tool that can power your gates on and off. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 16 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

