Microchip TechnologyTC14433ELIA/D-W

1-Channel Single ADC Dual Slope 25sps 3 1/2Digit BCD 28-Pin PLCC Tube

A must-have for data processing uses, this TC14433ELI ADC made by Microchip Technology will translate analog electrical signals. Its maximum power dissipation is 1000 mW. This device's digital interface is bcd. It has a single-ended input signal. This device is based on Dual Slope architecture. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 1.999 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±8 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Auf Lager: 9 Stück

Quantity Increments of 39 Minimum 39
  • Date Code:
    2047+
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    Thailand
    • Price: 6,7889 €
    1. 39+6,7889 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.