YageoTC164-FR-07150RLWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 150 Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Array | |
| 4 | |
| 150 | |
| 1% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 1206 | |
| 0603 | |
| Concave | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this TC164-FR-07150RL resistor array from Yageo will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is Updated ppm/°C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

