YageoTC164-FR-0722RLWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 22 Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 22 | |
| 1% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 1206 | |
| 0603 | |
| Concave | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| Surface Mount |
Pack multiple resistors into a single chip with this TC164-FR-0722RL resistor array from Yageo. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 22 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. The TC164-FR-0722RL part has a concave termination style. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

