YageoTC164-FR-0733RLWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 33 Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

Pack multiple resistors into a single chip with this TC164-FR-0733RL resistor array from Yageo. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 33 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. The TC164-FR-0733RL part has a concave termination style. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

163 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      163
      Country Of origin:
      Taiwan
         
      • Price: 0,0169 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 163 Stück
      • Price: 0,0169 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.