YageoTC164-JR-070RLWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 0 Ohm ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD T/R

Downsize multiple resistors onto a single chip with the TC164-JR-070RL resistor array, developed by Yageo. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. The TC164-JR-070RL part has a concave termination style. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

Auf Lager: 14.740 Stück

Regional Inventory: 4.740

    Total0,04 €Price for 1

    4.740 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2351+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      4740
      Country Of origin:
      Taiwan
         
      • Price: 0,0432 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2351+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.740 Stück
      • Price: 0,0432 €
    • (5000)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2333+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10.000 Stück
      • Price: 0,0045 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.