YageoTC164-JR-071KLWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD T/R

By combining multiple resistors into a single chip, the TC164-JR-071KL resistor array, developed by Yageo, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 1K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. The TC164-JR-071KL part has a concave termination style. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

566 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2501+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      566
      Country Of origin:
      Taiwan
         
      • Price: 0,0807 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2501+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 566 Stück
      • Price: 0,0807 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.