YageoTC164-JR-072K2LWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 2.2K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 1206 | |
| 0603 | |
| Concave | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
By combining multiple resistors into a single chip, the TC164-JR-072K2L resistor array, developed by Yageo, can help you save space and power in your circuit design. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 2.2K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. The TC164-JR-072K2L part has a concave termination style. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

