YageoTC164-JR-073K3LWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD T/R

By combining multiple resistors into a single chip, the TC164-JR-073K3L resistor array, developed by Yageo, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 3.3K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. The TC164-JR-073K3L part has a concave termination style. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

754 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2116+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      754
      Country Of origin:
      Taiwan
         
      • Price: 0,0163 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2116+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 754 Stück
      • Price: 0,0163 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.