YageoTC164-JR-07680RLWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 680 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Yageo brings you their TC164-JR-07680RL resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 680 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. The TC164-JR-07680RL part has a concave termination style. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

1 Stück: Versand in vsl. 2 Tagen

    Total0,00 €Price for 1

    • Service Fee  6,21 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0021 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0021 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.