Microchip TechnologyTC2015-2.8VCTTRLinear Regulators
LDO Regulator Pos 2.8V 0.1A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.4(Typ) | |
| Fixed | |
| 2.8 | |
| 0.1(Min) | |
| 2.7 | |
| 6 | |
| 0.14@100mA | |
| 0.05%(Typ) | |
| 0.33%(Typ) | |
| 318 | |
| 255°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO TC2015-2.8VCTTR linear regulator developed by Microchip Technology will help do so. It has an overall accuracy of ±0.4 %. Its typical dropout voltage at current is 0.09@100mA V. This device has a maximum power dissipation of 318 mW. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Using a load regulation of 0.33%(Typ) and line regulation of 0.05%(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 318 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.14@100mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

