Microchip TechnologyTC2117-3.3VDBTRLinear Regulators

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R

This LDO TC2117-3.3VDBTR linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.02@100uA|0.05@100mA|0.15@300mA|0.26@500mA|0.45@800mA|1@500mA|1.2@800mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.8(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0%/mA and line regulation of 0.007%(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA|1.2@500mA|1.4@800mA V.

2.161 Stück: morgen versandbereit

    Total0,75 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2328+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      2161
      Country Of origin:
      Taiwan
         
      • Price: 0,7545 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2328+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.161 Stück
      • Price: 0,7545 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.