Microchip TechnologyTC2185-3.3VCTTRLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Control the voltage level of your circuit with this LDO TC2185-3.3VCTTR linear regulator from Microchip Technology. This device has a maximum power dissipation of 318 mW. It has an overall accuracy of ±0.4 %. Its typical dropout voltage at current is 0.09@100mA|0.14@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.43%(Typ) and line regulation of 0.05%(Typ). Its maximum power dissipation is 318 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.14@100mA|0.21@150mA V.

5.205 Stück: morgen versandbereit

    Total0,45 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      5205
      Country Of origin:
      Thailand
         
      • Price: 0,4500 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 5.205 Stück
      • Price: 0,4500 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.