Microchip TechnologyTC4420IJAGate- und Leistungstreibern
Driver 6A 1-OUT Low Side Non-Inv 8-Pin CDIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 35 | |
| 35 | |
| 75 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.5 | |
| 1.3 | |
| 1.8 | |
| 6(Typ) | |
| 1.5|2.1 | |
| 800 | |
| -25 | |
| 85 | |
| Yes | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.45(Max) |
| Verpackungsbreite | 6.3 |
| Verpackungslänge | 9.65 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 8 | |
| Leitungsform | Through Hole |
Ideal for a make and break circuit this TC4420IJA power driver manufactured by Microchip Technology will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 800 mW. Its maximum power dissipation is 800 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

