Microchip TechnologyTC4420MJAGate- und Leistungstreibern

Driver 6A 1-OUT Low Side Non-Inv Automotive 8-Pin CDIP Tube

Use the TC4420MJA power driver from Microchip Technology for fast switching. This device has a maximum propagation delay time of 75 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Auf Lager: 12 Stück

Quantity Increments of 56 Minimum 56
  • Date Code:
    2522+
    Manufacturer Lead Time:
    7 Wochen
    Country Of origin:
    Thailand
    • Price: 16,8762 €
    1. 56+16,8762 €
    2. 112+11,9551 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.