Microchip TechnologyTC4422AVMFGate- und Leistungstreibern
Driver 10A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin DFN-S EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Non-Inverting | |
| 1 | |
| 1 | |
| 34 | |
| 32 | |
| 49 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 0.25 | |
| 1.3 | |
| 1.8 | |
| 10(Typ) | |
| 0.8|1.25 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.84 |
| Verpackungsbreite | 5.99 |
| Verpackungslänge | 4.92 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN-S EP |
| 8 | |
| Leitungsform | No Lead |
Transistors are a crucial component but for high powered designs this TC4422AVMF power driver by Microchip Technology is a crucial component. This device has a maximum propagation delay time of 49 ns. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

