Microchip TechnologyTC4423AVOAGate- und Leistungstreibern
Driver 4.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 21 | |
| 21 | |
| 48 | |
| TTL|CMOS | |
| 4.5 | |
| 18 | |
| 2 | |
| 1.3 | |
| 1.5 | |
| 4.5(Typ) | |
| 2.2|2.8 | |
| 610 | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Transistors are never going away, implement this TC4423AVOA power driver by Microchip Technology in order to help turn on and off the transistor. This device has a maximum propagation delay time of 48 ns and a maximum power dissipation of 610 mW. Its maximum power dissipation is 610 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

