10-25% Rabatt
Microchip TechnologyTC4426AVMFGate- und Leistungstreibern
Driver 1.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin DFN-S EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 35 | |
| 35 | |
| 35 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 2 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.5(Typ) | |
| 7 | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.84 mm |
| Verpackungsbreite | 5.99 mm |
| Verpackungslänge | 4.92 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN-S EP |
| 8 | |
| Leitungsform | No Lead |
Change state in a high power transistor by implementing this TC4426AVMF power driver by Microchip Technology. This device has a maximum propagation delay time of 35 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

