Microchip TechnologyTC4429CATGate- und Leistungstreibern
Driver 6A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| TC4429CAT | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 35 | |
| 35 | |
| 75 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.5 | |
| 1.3 | |
| 1.8 | |
| 6(Typ) | |
| 1.5|2.1 | |
| 1600 | |
| 0 | |
| 70 | |
| Yes | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.02(Max) mm |
| Verpackungsbreite | 4.83(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 5 |
Say goodbye to transistors not being provided proper biasing current by using this TC4429CAT power driver by Microchip Technology. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 1600 mW. Its maximum power dissipation is 1600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

