Microchip TechnologyTC4429CPAGate- und Leistungstreibern

Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube

Use the TC4429CPA power driver from Microchip Technology in your design to power on and off your gates. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.

65 Stück: Versand in vsl. 2 Tagen

    Total1,41 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2439+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Thailand
      • In Stock: 65 Stück
      • Price: 1,4126 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.