Microchip TechnologyTC500ACOEAnaloges Frontend
AFE General Purpose 1 ADC 17bit ±5V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| TC500ACOE | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 17 | |
| Serial (3-Wire) | |
| ±4.5 | |
| ±5 | |
| ±7.5 | |
| ±4.2V | |
| 1 | |
| Analog | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.31 |
| Verpackungsbreite | 7.49 |
| Verpackungslänge | 10.3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with general purpose TC500ACOE analog front end from Microchip Technology. This AFE has a resolution of 17 bit. This device's minimum operating supply voltage of ±4.5 V, while its maximum is ±7.5 V. This AFE has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses analog power. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

