Microchip TechnologyTC54VC1402ECB713Überwachungsschaltungen
Processor Supervisor 1.4V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.2 | |
| Active Low/CMOS/Push-Pull | |
| 1.37 | |
| 1.4 | |
| 1.43 | |
| 0.7 to 6 | |
| 0.7 | |
| 6 | |
| 1(Typ) | |
| 240 | |
| No | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.8(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23A |
| 3 |
Prevent any unwanted voltage spikes in your circuit with this voltage detector TC54VC1402ECB713 voltage monitor IC from Microchip Technology. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V. It has a typical reset threshold voltage of 1.4 V, with a minimum of 1.37 V and a maximum of 1.43 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

