Microchip TechnologyTC54VC2702ECB713Überwachungsschaltungen

Processor Supervisor 2.7V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R

You will no longer have to worry about under or overvoltages with this voltage detector TC54VC2702ECB713 voltage monitor IC from Microchip Technology. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.7 V, with a minimum of 2.65 V and a maximum of 2.75 V. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V.

2.798 Stück: morgen versandbereit

    Total0,52 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2506+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2798
      Country Of origin:
      Japan
         
      • Price: 0,5171 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2506+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.798 Stück
      • Price: 0,5171 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.