Microchip TechnologyTC54VC2902ECB713Überwachungsschaltungen
Processor Supervisor 2.9V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.2 | |
| Active Low/CMOS/Push-Pull | |
| 2.84 | |
| 2.9 | |
| 2.96 | |
| 0.7 to 10 | |
| 0.7 | |
| 10 | |
| 1(Typ) | |
| 240 | |
| No | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.8(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23A |
| 3 |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector TC54VC2902ECB713 voltage monitor IC from Microchip Technology is your solution. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.84 V and a maximum of 2.96 V. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

