Microchip TechnologyTC54VN4502ECB713Überwachungsschaltungen

Processor Supervisor 4.5V 1 Active Low/CMOS/Open Drain 3-Pin SOT-23A T/R

Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector TC54VN4502ECB713 voltage monitor IC from Microchip Technology is your solution. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.41 V and a maximum of 4.59 V.

2.291 Stück: morgen versandbereit

    Total0,49 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2291
      Country Of origin:
      Japan
         
      • Price: 0,4885 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.291 Stück
      • Price: 0,4885 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.