10-25% Rabatt
Microchip TechnologyTC6215TG-GMOSFETs
TC6215TG-G Microchip Technology Transistors MOSFETs N/P-CH 150V 8-Pin SOIC T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 150 | |
| ±20 | |
| 4000@10V@N Channel|7000@10V@P Channel | |
| 120@25V@N Channel|127@25V@P Channel | |
| 11.3@N Channel|11.1@P Channel | |
| 2.3 | |
| 17.2@N Channel|16.2@P Channel | |
| 2.5@N Channel|2.4@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 3.8 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This TC6215TG-G power MOSFET from Microchip Technology can not only be used for amplifying electronic signals but also for switching between electronic signals. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

