Microchip TechnologyTC7106IKWA/D-W
1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 1/2Digit | |
| 1 | |
| 1 | |
| LCD | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 0.2V/2V | |
| Maximum Supply Current | 1.8 |
| 10 | |
| 1000 | |
| ±1Counts | |
| No | |
| Yes | |
| -25 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2 mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | MQFP |
| 44 | |
| Leitungsform | Gull-wing |
Need to process and covert your analog signals into digital data? This TC7106IKW ADC from Microchip Technology does just that! Its maximum power dissipation is 1000 mW. This device is based on Dual Slope architecture. It has a single-ended and differential input signal. This device's digital interface is lcd. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 0.2 V/2V. This ADC has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

