Microchip TechnologyTC7107CKW713A/D-W
1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin MQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 1/2Digit | |
| 1 | |
| 1 | |
| LED | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Dual | |
| 0.2V/2V | |
| ±5 | |
| Maximum Supply Current | 1.8 |
| 10 | |
| 1000 | |
| ±1Counts | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2 mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | MQFP |
| 44 | |
| Leitungsform | Gull-wing |
If you need to translate continuous analog signals into digital data then Microchip Technology offers TC7107CKW713 ADC to handle that with ease. This device's digital interface is led. Its maximum power dissipation is 1000 mW. It has a single-ended and differential input signal. This device is based on Dual Slope architecture. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 0.2 V/2V. Its typical dual supply voltage is ±5 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

