| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 12bit+Sign | |
| 1 | |
| 1 | |
| 10sps | |
| Parallel | |
| Voltage | |
| Differential | |
| External|Internal | |
| Bipolar | |
| Dual | |
| ±3.5V | |
| ±5 | |
| 1230 | |
| ±1Counts | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 14.73(Max) |
| Verpackungslänge | 53.21(Max) |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 40 | |
| Leitungsform | Through Hole |
This TC7109CPL ADC from Microchip Technology uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device is based on Dual Slope architecture. Its maximum power dissipation is 1230 mW. It has a differential input signal. This device's digital interface is parallel. This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±3.5 V. Its typical dual supply voltage is ±5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

