Microchip TechnologyTC7117ACPLA/D-W
1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 1/2Digit | |
| 1 | |
| 1 | |
| LED | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Dual | |
| 0.2V/2V | |
| ±5 | |
| 10 | |
| 1230 | |
| ±1Counts | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 14.73(Max) mm |
| Verpackungslänge | 53.21(Max) mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 40 | |
| Leitungsform | Through Hole |
Taking a continuous analog signal and converting it to digital data is easy with Microchip Technology's TC7117ACPL ADC. This device's digital interface is led. Its maximum power dissipation is 1230 mW. This device is based on Dual Slope architecture. It has a single-ended and differential input signal. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 0.2 V/2V. Its typical dual supply voltage is ±5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

