Microchip TechnologyTC74A2-3.3VCTTRTemperatur- und Feuchtigkeitssensoren

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R

Are you designing a temperature and humidity based device? You will definitely need this TC74A2-3.3VCTTR temperature and humidity sensor developed by Microchip Technology. It has a digital output. This part has a resolution of 8 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

3.363 Stück: morgen versandbereit

    Total1,02 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1738+
      Manufacturer Lead Time:
      999 Wochen
      Minimum Of :
      1
      Maximum Of:
      3363
      Country Of origin:
      Thailand
         
      • Price: 1,0153 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1738+
      Manufacturer Lead Time:
      999 Wochen
      Country Of origin:
      Thailand
      • In Stock: 3.363 Stück
      • Price: 1,0153 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.