Microchip TechnologyTC913BCPAOperationsverstärker
Op Amp Dual Auto Zero/Chopper ±8.3V/16V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 2 | |
| CMOS | |
| 0.03@±5V | |
| 7 | |
| 16 | |
| ±3.5 | |
| ±5 | |
| ±8.3 | |
| 0.00004@±5V | |
| 0.00012@±5V | |
| 1.1@±5V | |
| Single|Dual | |
| 730 | |
| 2.5@±5V | |
| 120 | |
| 100 | |
| 100 | |
| 1.5 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.06(Max) |
| Verpackungsbreite | 6.6(Max) |
| Verpackungslänge | 10.16(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
The chopper stabilization TC913BCPA differential amplifier, developed by Microchip Technology, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. Its maximum power dissipation is 730 mW. It has a CMOS output. Its typical dual supply voltage is ±5 V, with a minimum of ±3.5 V and maximum of ±8.3 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

