Meist Gesucht
Microchip TechnologyTC962CPALadepumpe
Charge Pump INV -3V to -18V 80mA Automotive 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Inverting | |
| Adjustable | |
| -3 to -18 | |
| 3 | |
| 18 | |
| 0.7 | |
| 730 | |
| 80(Max) | |
| 24(Typ) | |
| 97(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 9.27 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Think of Microchip Technology's TC962CPA charge pump voltage doubler the next time you are in need of different voltage levels between components within the same circuit. With an output that has a voltage of -18 to -3 V, this is power management at its best. Its output produces a current of 80(Max) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 18 V. This inverting charge pump has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

