onsemiTCA0372DWR2GOperationsverstärker
Op Amp Dual Power Amplifier ±20V/40V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| Power Amplifier | |
| 2 | |
| 0.8um to 3um | |
| 15@±15V | |
| 5 | |
| 40 | |
| ±2.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 1.3 | |
| 22.7 | |
| 0.05@±15V | |
| 0.1@±15V | |
| 0.5@±15V | |
| 10@±15V | |
| 1000(Max) | |
| Single|Dual | |
| 1.4@±15V | |
| 22@±15V | |
| 20(Typ) | |
| 100 | |
| 70 | |
| 70 | |
| 1.4 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 10.45(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TCA0372DWR2G OP amp from ON Semiconductor produces a large amount of gain. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±2.5 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.