EatonTCF30Sicherungen
Fuse Class CF Slow Blow Acting 30A 600V Socket Quick Connect 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class CF | |
| Slow Blow | |
| Protection for IEC Motor | |
| 47.75 X 19.05 X 25.4 | |
| 30 | |
| 600 | |
| 600 | |
| 300 | |
| Quick Connect | |
| 17 | |
| 2 | |
| -40 | |
| 80 | |
| Carton | |
| 36.29 | |
| 19.05 | |
| 47.75 | |
| 25.4 | |
| Glass | |
| Socket |
A great alternative to a circuit breaker, this a class cf TCF30 fuse from Eaton will protect your electronics. This device has a current rating of 30. This fuse has a minimum operating temperature of -40 °C and a maximum of 80 °C. It has 2 terminals. This product is 47.75 mm long, 25.4 mm tall and 19.05 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC. Its fuse is made from glass.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
