| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 60 | |
| 600VAC|300VDC | |
| -40 | |
| 80 | |
| Screw | |
| Carton | |
| 66.12 | |
| 26.23 | |
| 40.64 | |
| 40.64 | |
| DIN Rail |
In order to safely and conveniently replace a fuse in a circuit this fuse holder TCFH60N from Eaton will be needed. This device has a current rating of 60. The voltage rating is 300VDC|600VAC. This part has an operating temperature range of -10 °C to 65 °C. This product is 66.12 mm long, 40.64 mm tall and 26.23 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
