KYOCERA AVX Components CorporationTCJA335M035R0500E|TCJ SeriesTantal-Polymer-Kondensatoren
Conductive Polymer Solid Electrolytic Chip Capacitors
Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones.
Features & Benefits
- Conductive Polymer Electrode
- Benign Failure Mode Under Recommended Use Conditions
- Lower ESR
- 3x Reflow 260°C Compatible
- 100% Surge Current Tested
- CV Range: 0.47-470μF / 2.5-125V
- 14 Case Sizes Available
Typical Applications
- Smart Phone
- Tablets
- Notebook
- LCD TV
- Power Supplies
| Compliant | |
| EA | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 3.3uF | |
| 20% | |
| 35VDC | |
| 0.5 | |
| 11.6 | |
| Polar | |
| 8 | |
| No | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

