KYOCERA AVX Components CorporationTCJD337M006S0025D|TCJ SeriesTantal-Polymer-Kondensatoren

Cap Tant Polymer 330uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.025 Ohm 105°C

Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. 


Features & Benefits

  • Conductive Polymer Electrode
  • Benign Failure Mode Under Recommended Use Conditions
  • Lower ESR
  • 3x Reflow 260°C Compatible
  • 100% Surge Current Tested
  • CV Range: 0.47-470μF / 2.5-125V
  • 14 Case Sizes Available

Typical Applications

  • Smart Phone
  • Tablets
  • Notebook
  • LCD TV
  • Power Supplies

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    23 Wochen
    • Price: 0,8803 €
    1. 2500+0,8803 €
    2. 5000+0,8715 €
    3. 10000+0,8628 €
    4. 15000+0,8542 €
    5. 20000+0,8456 €
    6. 25000+0,8371 €
    7. 30000+0,8288 €
    8. 50000+0,8205 €
    9. 100000+0,8123 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.