KYOCERA AVX Components CorporationTCJS226M006R0400|TCJ SeriesTantal-Polymer-Kondensatoren

Cap Tant Polymer 22uF 6.3VDC S CASE 20%( 3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 0.4 Ohm 105°C T/R

Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. 


Features & Benefits

  • Conductive Polymer Electrode
  • Benign Failure Mode Under Recommended Use Conditions
  • Lower ESR
  • 3x Reflow 260°C Compatible
  • 100% Surge Current Tested
  • CV Range: 0.47-470μF / 2.5-125V
  • 14 Case Sizes Available

Typical Applications

  • Smart Phone
  • Tablets
  • Notebook
  • LCD TV
  • Power Supplies

Import TariffMay apply to this part

2.480 Stück: Versand in vsl. 2 Tagen

    Total88,53 €Price for 739

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1621+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 2.480 Stück
      • Price: 0,1198 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.