Microchip TechnologyTCM809JENB713Überwachungsschaltungen
Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 560 | |
| Active Low/Push-Pull | |
| 3.93 | |
| 4 | |
| 4.06 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 12(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.92 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23B |
| 3 | |
| Leitungsform | Gull-wing |
Thanks to Microchip Technology, your circuit can return to normal functionality in case of processor failure with the TCM809JENB713 microprocessor supervisory circuit. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4 V, with a minimum of 3.93 V and a maximum of 4.06 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

