Microchip TechnologyTCM809JVLB713Überwachungsschaltungen
Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 560 | |
| Active Low/Push-Pull | |
| 3.93 | |
| 4 | |
| 4.06 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 12(Typ) | |
| 174 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 3 | |
| Leitungsform | Gull-wing |
By using this TCM809JVLB713 microprocessor supervisory circuit from Microchip Technology you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 174 mW. Its maximum power dissipation is 174 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 4 V, with a minimum of 3.93 V and a maximum of 4.06 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

