Microchip TechnologyTCM809TENB713Überwachungsschaltungen
Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 560 | |
| Active Low/Push-Pull | |
| 3.04 | |
| 3.08 | |
| 3.11 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 9(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
By using this TCM809TENB713 microprocessor supervisory circuit from Microchip Technology you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

