SamtecTCMD-05-S-02.00-01-B02-RWFlachband Kabelbaugruppen
Cable Assembly 0.05m 28AWG 1mm 10 POS IDC Connector M TIGER EYE™ Clamshell
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| M | |
| IDC Connector | |
| Not Included | |
| Tinned Copper | |
| 28 | |
| 1 | |
| 0.05 | |
| Black | |
| 424VDC|300VAC | |
| -40 | |
| 105 | |
| Glass Filled Polyester | |
| Clamshell | |
| 14 | |
| TIGER EYE™ | |
| Phosphor Bronze | |
| Right Angle | |
| 2.6/Contact | |
| Tin Over Nickel |
Create a wide and flat cable connection with equally spaced connections with this TCMD-05-S-02.00-01-B02-RW flat ribbon cable assembly from Samtec. This device has a maximum current rating of 1/contact A. Its cable is 0.05 m long. This has an IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a PVC jacket.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

