10-25% Rabatt
SamtecTCMD-25-01Flachband Kabelbaugruppen
High-Reliability IDC Header Cable Assembly
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Tube |
This idc connector TCMD-25-01 header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. TCMD-25-01 is housed in black polyester. This product is 54 mm long, 5.08 mm tall and 4 mm deep. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.