LittelfuseTCR22-8Silicon Controlled Rectifiers - SCRs
SCR 600V 1.5A(RMS) 20A 3-Pin TO-92
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 30(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 20 | |
| 5 | |
| 600 | |
| 6(Min) | |
| 1.5@3A | |
| 600 | |
| 0.95 | |
| 1.5 | |
| 0.002 | |
| 0.1 | |
| 1.6 | |
| Yes | |
| -40 | |
| 110 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.98(Max) mm |
| Verpackungsbreite | 3.68(Max) mm |
| Verpackungslänge | 4.73(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
This scr TCR22-8 thyristor manufactured from Littelfuse is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 20 A. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

