ToshibaTCS10DLU(TE85L,F)Hall-Sensor
Hall Effect Sensor 5mA Omnipolar 2.5V/3.3V 5-Pin UFV T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 3 | |
| 10 | |
| 25 | |
| 5 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 1300 | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.7 mm |
| Verpackungsbreite | 1.7 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | UFV |
| 5 |
Receive accurate real time data by implementing this TCS10DLU(TE85L,F) specialized sensor developed by Toshiba. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

