SamtecTCSD-05-01-F-NSteckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 10 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 10 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| 2.8/Contact | |
| 15 | |
| -40 | |
| 105 | |
| Tube | |
| 14 | |
| 4 | |
| 5.08 | |
| TIGER EYE™ | |
| Contact Plating Thickness | (Flash/1.27)um |
| Cable Mount |
Safety is an important concern when designing electronic devices. Samtec's idc connector TCSD-05-01-F-N header connector helps protect your equipment from accidental shortages. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. This product is 14 mm long, 5.08 mm tall and 4 mm deep. TCSD-05-01-F-N is housed in black polyester. It uses the idt termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

