SamtecTCSD-05-D-06.50-01-N-RFlachband Kabelbaugruppen
Cable Assembly 0.165m 28AWG 1mm 10 to 10 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1 | |
| 0.165 | |
| Gray | |
| -40 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 14 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.8/Contact | |
| Gold Over Nickel |
The ribbon-like shape of this TCSD-05-D-06.50-01-N-R flat ribbon cable assembly from Samtec allows for both internal and external connections. Its cable is 0.165 m long. This device has a maximum current rating of 2.8/contact A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a PVC jacket.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.