SamtecTCSD-05-S-17.00-01-NFlachband Kabelbaugruppen
Cable Assembly 0.431m 28AWG 1mm 10 POS IDC Connector F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| F | |
| IDC Connector | |
| Not Included | |
| Tinned Copper | |
| 28 | |
| 1 | |
| 0.431 | |
| Gray | |
| -40 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 14 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle | |
| 2.8/Contact | |
| Gold Over Nickel |
This TCSD-05-S-17.00-01-N flat ribbon cable assembly from Samtec is essential to computer system connections. This device has a maximum current rating of 2.8/contact A. Its cable is 0.431 m long. This has an IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a PVC jacket.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

